



10JQ-BT | |
|---|---|
DigiKey Part Number | 455-2972-ND |
Manufacturer | |
Manufacturer Product Number | 10JQ-BT |
Description | CONN RCPT 10POS 0.098 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10JQ-BT Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.374" (9.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Mated Stacking Heights 11.8mm |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 250 | 8,69820 Kč | 2 174,55 Kč |
| 500 | 8,28246 Kč | 4 141,23 Kč |
| 1 000 | 7,88685 Kč | 7 886,85 Kč |
| 5 000 | 7,04017 Kč | 35 200,85 Kč |
| 10 000 | 6,70426 Kč | 67 042,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









