
12JQ-BT | |
|---|---|
DigiKey Part Number | 12JQ-BT-ND |
Manufacturer | |
Manufacturer Product Number | 12JQ-BT |
Description | CONN RCPT 12POS 0.098 TIN PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 12JQ-BT Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.374" (9.50mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Mated Stacking Heights 11.8mm |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,75355 Kč | 1 950,71 Kč |
| Unit Price without VAT: | 9,75355 Kč |
|---|---|
| Unit Price with VAT: | 11,80180 Kč |






