RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWX-6231RS4B

DigiKey Part Number
5448-ZWX-6231RS4B-ND
Manufacturer
Manufacturer Product Number
ZWX-6231RS4B
Description
ANT 5G BLADE RP-SMA PLUG FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
Joymax Electronics
VSWR
1.6, 2.6, 2.5, 1.7, 2, 1.8, 1.8
Series
Return Loss
-12.7dB, -7dB, -7.4dB, -11.7dB, -9.5dB, -10.9dB, -10.9dB
Packaging
Bag
Gain
1.2dBi, 2dBi, 3.5dBi, 4dBi, 3dBi, 4.7dBi, 3.8dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
Cellular
Termination
RP-SMA Female
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
450MHz, 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz
Height (Max)
8.071" (205.00mm)
Frequency Range
450MHz, 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
2G, 3G, 4G, 5G, LTE
Antenna Type
Blade, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10190,62000 Kč1 906,20 Kč
25176,76120 Kč4 419,03 Kč
100164,78180 Kč16 478,18 Kč
250154,32020 Kč38 580,05 Kč
500153,81036 Kč76 905,18 Kč
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč