
ZWX-715BRS5B | |
|---|---|
DigiKey Part Number | 5448-ZWX-715BRS5B-ND |
Manufacturer | |
Manufacturer Product Number | ZWX-715BRS5B |
Description | ANT 5G BLADE RP-SMA PLUG FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Joymax Electronics | VSWR 1.9, 2, 2.5, 1.4, 2, 1.9 |
Series | Return Loss -10.2dB, -9.5dB, -7.4dB, -15.6dB, -9.5dB, -10.2dB |
Packaging Bag | Gain 0.9dBi, 1.9dBi, 4.3dBi, 3.1dBi, 2.2dBi, 4.4dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 450MHz, 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz | Height (Max) 7.205" (183.00mm) |
Frequency Range 450MHz, 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | Applications 2G, 3G, 4G, 5G, LTE |
Antenna Type Blade, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 25 | 138,20880 Kč | 3 455,22 Kč |
| 100 | 128,83530 Kč | 12 883,53 Kč |
| 250 | 124,67604 Kč | 31 169,01 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |







