
ZHX-713ASA4B | |
|---|---|
DigiKey Part Number | 5448-ZHX-713ASA4B-ND |
Manufacturer | |
Manufacturer Product Number | ZHX-713ASA4B |
Description | ANT 5G STR BLADE SMA PLUG IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 9 |
Manufacturer Joymax Electronics | VSWR 2.0, 2.4, 2.0, 1.9, 1.9, 1.6, 1.7 |
Series | Return Loss -9.5dB -7.7dB, -9.5dB, -10.2dB, -10.2dB, -12.7dB, -11.7dB |
Packaging Bag | Gain 0.7, 2.1, 3.7, 2.7, 2.8, 3.6, 3.9 |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 450MHz, 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | Mounting Type Connector Mount |
Frequency Range 450MHz, 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 6.488" (164.80mm) |
Antenna Type Blade, Straight | Applications 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 209,56000 Kč | 2 095,60 Kč |
| 25 | 194,23160 Kč | 4 855,79 Kč |
| 100 | 184,78240 Kč | 18 478,24 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |




