
ZRD-C042XX3B | |
|---|---|
DigiKey Part Number | 5448-ZRD-C042XX3BTR-ND - Tape & Reel (TR) 5448-ZRD-C042XX3BCT-ND - Cut Tape (CT) 5448-ZRD-C042XX3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRD-C042XX3B |
Description | ANT 5G/LTE 617~7125MHZ SMD CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 8 | |
VSWR | 2.8, 3.0, 2.4, 2.3, 2.8, 2.5 | |
Return Loss | -6.5dB, -6dB, -7.7dB, -8dB, -6.5dB, -7.4dB | |
Gain | 1.4dBi, 4.8dBi, 3.1dBi, 3.3dBi, 4.8dBi, 3.7dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 45,76300 Kč | 457,63 Kč |
| 25 | 42,95880 Kč | 1 073,97 Kč |
| 100 | 40,48130 Kč | 4 048,13 Kč |
| 250 | 38,27312 Kč | 9 568,28 Kč |
| 500 | 36,29356 Kč | 18 146,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,50832 Kč | 34 508,32 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |






