
PCS.26.A | |
|---|---|
DigiKey Part Number | 931-PCS.26.ATR-ND - Tape & Reel (TR) 931-PCS.26.ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCS.26.A |
Description | HAVOK LOW PROFILE LTE/CELLULAR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 8 |
Manufacturer Taoglas Limited | Return Loss -7dB, -7dB, -6dB |
Series | Gain 6.67dBi, 2.54dBi, 3.53dBi, 3.75dBi, 4.85dBi, 3.99dBi, 4.26dBi, 3.86dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 5 W |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 657.5MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 4.495GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 73,14000 Kč | 731,40 Kč |
| 25 | 67,32160 Kč | 1 683,04 Kč |
| 100 | 60,93140 Kč | 6 093,14 Kč |
| 250 | 57,88404 Kč | 14 471,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,25005 Kč | 41 000,04 Kč |
| 1 600 | 49,99976 Kč | 79 999,62 Kč |
| 2 400 | 49,37383 Kč | 118 497,19 Kč |
| 4 000 | 48,68008 Kč | 194 720,32 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |


