New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Blade SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWX-711BSA2B

DigiKey Part Number
5448-PWX-711BSA2B-ND
Manufacturer
Manufacturer Product Number
PWX-711BSA2B
Description
ANT GNSS L1 TILT BLADE SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Blade SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz
Antenna Type
Blade
Number of Bands
3
VSWR
1.3, 1.2, 1.2
Return Loss
-17.7dB, -20.8dB, -20.8dB
Gain
1.2dBi, 1.5dBi, 1.6dBi
Power - Max
1 W
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.354" (136.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10132,85400 Kč1 328,54 Kč
25123,85480 Kč3 096,37 Kč
100117,85970 Kč11 785,97 Kč
250112,42076 Kč28 105,19 Kč
500107,46062 Kč53 730,31 Kč
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč