
CT-SAB010XM | |
|---|---|
DigiKey Part Number | 5448-CT-SAB010XM-ND |
Manufacturer | |
Manufacturer Product Number | CT-SAB010XM |
Description | SMA JACK STR PCB MOUNT TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Center Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 25 | 44,49040 Kč | 1 112,26 Kč |
| 100 | 42,33410 Kč | 4 233,41 Kč |
| 250 | 40,38084 Kč | 10 095,21 Kč |
| 500 | 38,59936 Kč | 19 299,68 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |







