
ZHF-095ASA3B-Q200 | |
|---|---|
DigiKey Part Number | 5448-ZHF-095ASA3B-Q200-ND |
Manufacturer | |
Manufacturer Product Number | ZHF-095ASA3B-Q200 |
Description | ANT 5G/LTE DOME RG58 SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 3.8, 2.3, 3.3, 2.4, 2.7, 2.8 | |
Return Loss | -4.7dB, -8.1dB, -5.4dB, -7.7dB, -6.8dB, -6.5dB | |
Gain | 3.4dBi, 3.2dBi, 3.2dBi, 3.6dBi, 5.7dBi, 3.4dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,06000 Kč | 1 129,06 Kč |
| 10 | 1 077,05000 Kč | 10 770,50 Kč |
| 25 | 1 029,52360 Kč | 25 738,09 Kč |
| Unit Price without VAT: | 1 129,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,16260 Kč |


