
SD-61 | |
|---|---|
DigiKey Part Number | K570-ND |
Manufacturer | |
Manufacturer Product Number | SD-61 |
Description | BIT SET HEX SCKT/PHIL/SLOT 6PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Bit Set |
Datasheet | Datasheet |
Category | Tip Type Hex Socket, Phillips, Slotted |
Manufacturer Jonard Tools | Includes Handle |
Packaging Bulk | Features 6-in-1, Cabinet Tip, Magnetic, Reversible, Soft Grip |
Part Status Active | Weight 0.396 lb (179.62 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 5 | 229,92800 Kč | 1 149,64 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |











