
TK-78 | |
|---|---|
DigiKey Part Number | K716-ND |
Manufacturer | |
Manufacturer Product Number | TK-78 |
Description | COAX TOOL KIT W/ 360 COMP TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Audio/Video, CATV, Satellite |
Datasheet | Datasheet |
Category | Packaging Bulk |
Manufacturer Jonard Tools | Part Status Active |
Series | Usage Audio/Video, CATV, Satellite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 841,58000 Kč | 3 841,58 Kč |
| Unit Price without VAT: | 3 841,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 648,31180 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| FL-2000 | FLASHLIGHT LED 120LM AA(1) | 1 |
| JIC-2288 | CUTTER SIDE OVAL 8.25" | 1 |
| TWAF-71630 | WRENCH TORQUE 7/16" 6.5" | 1 |
| PT-300 | CONTINUITY TESTER MULTI CBL | 1 |
| CTF-180 | FIXED COMP TOOL RG59/6 360 | 1 |

