
FL-2000 | |
|---|---|
DigiKey Part Number | K608-ND |
Manufacturer | |
Manufacturer Product Number | FL-2000 |
Description | FLASHLIGHT LED 120LM AA(1) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 120 Lumens AA (Requires 1) 3.78" (96.0mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Jonard Tools | Lamp Output 120 Lumens |
Series | Features Adjustable Brightness, Includes Lanyard |
Packaging Bulk | Battery Cell Size AA (Requires 1) |
Part Status Active | Length 3.78" (96.0mm) |
Type Standard | Material - Body Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,87000 Kč | 493,87 Kč |
| 5 | 460,90600 Kč | 2 304,53 Kč |
| Unit Price without VAT: | 493,87000 Kč |
|---|---|
| Unit Price with VAT: | 597,58270 Kč |








