
TK-17 | |
|---|---|
DigiKey Part Number | TK-17-ND |
Manufacturer | |
Manufacturer Product Number | TK-17 |
Description | PUNCHDOWN TOOL KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Datacom, Networking, Telecom |
Datasheet | Datasheet |
Category | Packaging Box |
Manufacturer Jonard Tools | Part Status Active |
Series | Usage Datacom, Networking, Telecom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 603,47000 Kč | 3 603,47 Kč |
| 5 | 3 340,06800 Kč | 16 700,34 Kč |
| 10 | 3 232,72600 Kč | 32 327,26 Kč |
| 25 | 3 106,67080 Kč | 77 666,77 Kč |
| Unit Price without VAT: | 3 603,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 360,19870 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CST-1I | CYCLOPS WIRE STRIPPER | 1 |
| JIC-22035/10 | PROBE ANGL FLAT NYLON 7" 1=1PC | 1 |
| FL-2000 | FLASHLIGHT LED 120LM AA(1) | 1 |
| ES-1964ERG | CUTTER SHEARS TPRD CROSS 6.25" | 1 |
| JIC-22148 | PLIERS COMBO LONG NOSE 6.88" | 1 |

