



S-389/100 | |
|---|---|
DigiKey Part Number | K639-ND |
Manufacturer | |
Manufacturer Product Number | S-389/100 |
Description | PROBE FLAT POINT BIRCHWD 7"100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat, Pointed Birchwood 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Category | Tip Shape Flat, Pointed |
Manufacturer Jonard Tools | Length - Overall 7.00" (177.8mm) |
Series | Features Set of 100 |
Packaging Bulk | Material Birchwood |
Part Status Active | Weight 0.497 lb (225.44 g) |
Tool Type Probe (Double Ended) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,01000 Kč | 804,01 Kč |
| 5 | 754,87800 Kč | 3 774,39 Kč |
| Unit Price without VAT: | 804,01000 Kč |
|---|---|
| Unit Price with VAT: | 972,85210 Kč |










