
FASTCHIP4.5 | |
|---|---|
DigiKey Part Number | 2260-FASTCHIP4.5-ND |
Manufacturer | |
Manufacturer Product Number | FASTCHIP4.5 |
Description | FAST CHIP REMOVAL ALLOY FOR SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Removal Alloy | |
For Use With/Related Products | SMD Components | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,38000 Kč | 765,38 Kč |
| 5 | 659,63200 Kč | 3 298,16 Kč |
| 10 | 618,66400 Kč | 6 186,64 Kč |
| 25 | 568,35720 Kč | 14 208,93 Kč |
| 50 | 532,95440 Kč | 26 647,72 Kč |
| 100 | 499,68310 Kč | 49 968,31 Kč |
| Unit Price without VAT: | 765,38000 Kč |
|---|---|
| Unit Price with VAT: | 926,10980 Kč |










