Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-525

DigiKey Part Number
40-RJ45-525-ND
Manufacturer
Manufacturer Product Number
RJ45-525
Description
CAT5E RJ45 PASS-THROUGH CONNECTO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1371,24000 Kč371,24 Kč
10315,47400 Kč3 154,74 Kč
25313,92000 Kč7 848,00 Kč
Manufacturers Standard Package
Unit Price without VAT:371,24000 Kč
Unit Price with VAT:449,20040 Kč