
RBNC-12 | |
|---|---|
DigiKey Part Number | K684-ND |
Manufacturer | |
Manufacturer Product Number | RBNC-12 |
Description | BNC CONNECTOR RMOVAL TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For BNC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | BNC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,48000 Kč | 334,48 Kč |
| 5 | 314,69800 Kč | 1 573,49 Kč |
| Unit Price without VAT: | 334,48000 Kč |
|---|---|
| Unit Price with VAT: | 404,72080 Kč |











