
RTR-1L | |
|---|---|
DigiKey Part Number | 1097-1122-ND |
Manufacturer | |
Manufacturer Product Number | RTR-1L |
Description | TOOL REMOVL BNC/TRB PLUG R/A 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For BNC/TRB Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | BNC/TRB Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,93000 Kč | 1 369,93 Kč |
| 5 | 1 269,61000 Kč | 6 348,05 Kč |
| 10 | 1 228,79400 Kč | 12 287,94 Kč |
| 30 | 1 170,38000 Kč | 35 111,40 Kč |
| Unit Price without VAT: | 1 369,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,61530 Kč |




