
MMVPMBTL | |
|---|---|
DigiKey Part Number | 137-MMVPMBTL-ND |
Manufacturer | |
Manufacturer Product Number | MMVPMBTL |
Description | MICRO BNC INSERTION AND WITHDRAW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool Kit For Coaxial, RF - Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Insertion Tool Kit | |
For Use With/Related Products | Coaxial, RF - Miniature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 891,47000 Kč | 5 891,47 Kč |
| 5 | 5 461,04400 Kč | 27 305,22 Kč |
| 10 | 5 285,65500 Kč | 52 856,55 Kč |
| 25 | 5 062,60080 Kč | 126 565,02 Kč |
| Unit Price without VAT: | 5 891,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 128,67870 Kč |





