
FPM-50A | |
|---|---|
DigiKey Part Number | 40-FPM-50A-ND |
Manufacturer | |
Manufacturer Product Number | FPM-50A |
Description | OPTICAL PWR METER FO CABLE/CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables, Fiber Optic Connectors Optical Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Power Meter | |
For Use With/Related Products | Fiber Optic Cables, Fiber Optic Connectors | |
Specifications | FC, LC, SC Connectors | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 878,39000 Kč | 5 878,39 Kč |
| Unit Price without VAT: | 5 878,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 112,85190 Kč |










