


OPM520 | |
|---|---|
DigiKey Part Number | 2177-OPM520-ND |
Manufacturer | |
Manufacturer Product Number | OPM520 |
Description | OPTICAL POWER METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Power Meter | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 844,21000 Kč | 10 844,21 Kč |
| Unit Price without VAT: | 10 844,21000 Kč |
|---|---|
| Unit Price with VAT: | 13 121,49410 Kč |


