
FLS-50 | |
|---|---|
DigiKey Part Number | 40-FLS-50-ND |
Manufacturer | |
Manufacturer Product Number | FLS-50 |
Description | OPTICAL PWR METER FO CABLE/CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables, Fiber Optic Connectors Optical Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Power Meter | |
For Use With/Related Products | Fiber Optic Cables, Fiber Optic Connectors | |
Specifications | FC, LC, SC Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 928,29000 Kč | 6 928,29 Kč |
| Unit Price without VAT: | 6 928,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 383,23090 Kč |





