


QSCT251Q220J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q220J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q220J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q220J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q220J1GV001E |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q220J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q220F1GV001E | Johanson Technology Inc. | 9 184 | 712-QSCT251Q220F1GV001ECT-ND | 1,16000 Kč | Upgrade |
| QSCT251Q220G1GV001E | Johanson Technology Inc. | 21 519 | 712-QSCT251Q220G1GV001ECT-ND | 0,91000 Kč | Upgrade |
| GQM2195C2E220JB12D | Murata Electronics | 4 867 | 490-5298-1-ND | 0,40000 Kč | Direct |
| CBR08C220FAGAC | KEMET | 4 000 | 399-8756-1-ND | 3,20000 Kč | Upgrade |
| GQM2195C2E220GB12D | Murata Electronics | 2 990 | 490-GQM2195C2E220GB12DCT-ND | 0,70000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 50 | 8,08000 Kč | 404,00 Kč |
| 100 | 7,32620 Kč | 732,62 Kč |
| 500 | 6,04910 Kč | 3 024,55 Kč |
| 1 000 | 5,65434 Kč | 5 654,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,06257 Kč | 20 250,28 Kč |
| 8 000 | 4,84259 Kč | 38 740,72 Kč |
| 12 000 | 4,73237 Kč | 56 788,44 Kč |
| 20 000 | 4,61024 Kč | 92 204,80 Kč |
| 28 000 | 4,53880 Kč | 127 086,40 Kč |
| 40 000 | 4,47009 Kč | 178 803,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


