
GQM2195C2E220JB12D | |
|---|---|
DigiKey Part Number | 490-5298-2-ND - Tape & Reel (TR) 490-5298-1-ND - Cut Tape (CT) 490-5298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E220JB12D |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E220JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q220J1GV001E | Johanson Technology Inc. | 3 754 | 712-QSCT251Q220J1GV001ECT-ND | 16,80000 Kč | Direct |
| CBR08C220FAGAC | KEMET | 4 000 | 399-8756-1-ND | 78,95000 Kč | Upgrade |
| QSCT251Q220G1GV001E | Johanson Technology Inc. | 21 519 | 712-QSCT251Q220G1GV001ECT-ND | 22,47000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 50 | 4,48520 Kč | 224,26 Kč |
| 100 | 4,01270 Kč | 401,27 Kč |
| 500 | 3,21648 Kč | 1 608,24 Kč |
| 1 000 | 2,97101 Kč | 2 971,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52832 Kč | 10 113,28 Kč |
| 8 000 | 2,39543 Kč | 19 163,44 Kč |
| 12 000 | 2,32887 Kč | 27 946,44 Kč |
| 20 000 | 2,25508 Kč | 45 101,60 Kč |
| 28 000 | 2,21195 Kč | 61 934,60 Kč |
| 40 000 | 2,17046 Kč | 86 818,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

