
GQM2195C2E220GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E220GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E220GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E220GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E220GB12D |
Description | CAP CER 22PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E220GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q220G1GV001E | Johanson Technology Inc. | 21 519 | 712-QSCT251Q220G1GV001ECT-ND | 22,47000 Kč | Direct |
| CBR08C220FAGAC | KEMET | 4 000 | 399-8756-1-ND | 78,95000 Kč | Upgrade |
| QSCT251Q220F1GV001E | Johanson Technology Inc. | 9 184 | 712-QSCT251Q220F1GV001ECT-ND | 28,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 50 | 8,34040 Kč | 417,02 Kč |
| 100 | 7,56350 Kč | 756,35 Kč |
| 500 | 6,25530 Kč | 3 127,65 Kč |
| 1 000 | 5,85088 Kč | 5 850,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,09433 Kč | 20 377,32 Kč |
| 8 000 | 4,87524 Kč | 39 001,92 Kč |
| 12 000 | 4,76548 Kč | 57 185,76 Kč |
| 20 000 | 4,64383 Kč | 92 876,60 Kč |
| 28 000 | 4,57270 Kč | 128 035,60 Kč |
| 40 000 | 4,50423 Kč | 180 169,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

