QSCF500Q4R7B1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 51 166
Unit Price: 2,94000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 132 164
Unit Price: 3,15000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 239
Unit Price: 19,53000 Kč
Datasheet

Upgrade


KEMET
In Stock: 23 070
Unit Price: 4,83000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 123 123
Unit Price: 5,46000 Kč
Datasheet
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q4R7B1GV001T

DigiKey Part Number
712-QSCF500Q4R7B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q4R7B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q4R7B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q4R7B1GV001T
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q4R7B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,65400 Kč36,54 Kč
502,65840 Kč132,92 Kč
1002,35180 Kč235,18 Kč
5001,83396 Kč916,98 Kč
1 0001,67438 Kč1 674,38 Kč
2 5001,50614 Kč3 765,35 Kč
5 0001,40489 Kč7 024,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,32157 Kč13 215,70 Kč
20 0001,25300 Kč25 060,00 Kč
30 0001,21865 Kč36 559,50 Kč
50 0001,18060 Kč59 030,00 Kč
70 0001,15834 Kč81 083,80 Kč
100 0001,13693 Kč113 693,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč