
600L4R7BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L4R7BT200T4KTR-ND - Tape & Reel (TR) 478-600L4R7BT200T4KCT-ND - Cut Tape (CT) 478-600L4R7BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L4R7BT200T4K |
Description | CAP CER 4.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L4R7BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 50 | 9,57080 Kč | 478,54 Kč |
| 100 | 8,70790 Kč | 870,79 Kč |
| 500 | 7,25228 Kč | 3 626,14 Kč |
| 1 000 | 6,80230 Kč | 6 802,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,30932 Kč | 53 237,28 Kč |
| 8 000 | 12,87847 Kč | 103 027,76 Kč |
| 12 000 | 12,66255 Kč | 151 950,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

