
KGM05ACG1H4R7CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H4R7CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H4R7CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H4R7CH |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,31400 Kč | 115,70 Kč |
| 100 | 2,03890 Kč | 203,89 Kč |
| 500 | 1,57946 Kč | 789,73 Kč |
| 1 000 | 1,43794 Kč | 1 437,94 Kč |
| 2 500 | 1,28869 Kč | 3 221,72 Kč |
| 5 000 | 1,19873 Kč | 5 993,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12478 Kč | 11 247,80 Kč |
| 20 000 | 1,06390 Kč | 21 278,00 Kč |
| 30 000 | 1,03340 Kč | 31 002,00 Kč |
| 50 000 | 0,99961 Kč | 49 980,50 Kč |
| 70 000 | 0,97986 Kč | 68 590,20 Kč |
| 100 000 | 0,96085 Kč | 96 085,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

