
7000AT18A1600002E | |
---|---|
DigiKey Part Number | 712-7000AT18A1600002ETR-ND - Tape & Reel (TR) 712-7000AT18A1600002ECT-ND - Cut Tape (CT) 712-7000AT18A1600002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7000AT18A1600002E |
Description | RF ANT 7GHZ CER PATCH SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.22GHz | |
Frequency Range | 6.2GHz ~ 8.24GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 7,66500 Kč | 76,65 Kč |
25 | 6,85720 Kč | 171,43 Kč |
100 | 5,96150 Kč | 596,15 Kč |
250 | 5,53496 Kč | 1 383,74 Kč |
500 | 5,27790 Kč | 2 638,95 Kč |
1 000 | 5,06669 Kč | 5 066,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,80548 Kč | 14 416,44 Kč |
6 000 | 4,67769 Kč | 28 066,14 Kč |
9 000 | 4,61371 Kč | 41 523,39 Kč |
15 000 | 4,54280 Kč | 68 142,00 Kč |
21 000 | 4,50135 Kč | 94 528,35 Kč |
30 000 | 4,46149 Kč | 133 844,70 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |