



3600BP14M0600001T | |
|---|---|
DigiKey Part Number | 712-3600BP14M0600001TTR-ND - Tape & Reel (TR) 712-3600BP14M0600001TCT-ND - Cut Tape (CT) 712-3600BP14M0600001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3600BP14M0600001T |
Description | RF FILTER BAND PASS 3.5GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 3600BP14M0600001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.5GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 50 | 8,06740 Kč | 403,37 Kč |
| 100 | 7,58870 Kč | 758,87 Kč |
| 250 | 6,99736 Kč | 1 749,34 Kč |
| 500 | 6,58162 Kč | 3 290,81 Kč |
| 1 000 | 6,19105 Kč | 6 191,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,47822 Kč | 21 912,88 Kč |
| 8 000 | 5,15312 Kč | 41 224,96 Kč |
| 12 000 | 4,97187 Kč | 59 662,44 Kč |
| 20 000 | 4,75247 Kč | 95 049,40 Kč |
| 28 000 | 4,61320 Kč | 129 169,60 Kč |
| 40 000 | 4,46990 Kč | 178 796,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










