3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 0603 (1608 Metric), 4 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

3600BP14M0600001T

DigiKey Part Number
712-3600BP14M0600001TTR-ND - Tape & Reel (TR)
712-3600BP14M0600001TCT-ND - Cut Tape (CT)
712-3600BP14M0600001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3600BP14M0600001T
Description
RF FILTER BAND PASS 3.5GHZ 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
3600BP14M0600001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.5GHz Center
Bandwidth
400MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,30200 Kč93,02 Kč
258,58400 Kč214,60 Kč
508,06740 Kč403,37 Kč
1007,58870 Kč758,87 Kč
2506,99736 Kč1 749,34 Kč
5006,58162 Kč3 290,81 Kč
1 0006,19105 Kč6 191,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,47822 Kč21 912,88 Kč
8 0005,15312 Kč41 224,96 Kč
12 0004,97187 Kč59 662,44 Kč
20 0004,75247 Kč95 049,40 Kč
28 0004,61320 Kč129 169,60 Kč
40 0004,46990 Kč178 796,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč