



2450AT42E0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT42E0100001ETR-ND - Tape & Reel (TR) 712-2450AT42E0100001ECT-ND - Cut Tape (CT) 712-2450AT42E0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT42E0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT42E0100001E Models |
Category | Antenna Type Chip |
Manufacturer Johanson Technology Inc. | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.059" (1.50mm) |
Frequency Range 2.4GHz ~ 2.48GHz | Applications Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 25 | 9,74360 Kč | 243,59 Kč |
| 100 | 8,52570 Kč | 852,57 Kč |
| 250 | 7,94428 Kč | 1 986,07 Kč |
| 500 | 7,59390 Kč | 3 796,95 Kč |
| 1 000 | 7,30547 Kč | 7 305,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,06804 Kč | 14 136,08 Kč |
| 4 000 | 6,87267 Kč | 27 490,68 Kč |
| 6 000 | 6,77481 Kč | 40 648,86 Kč |
| 10 000 | 6,66640 Kč | 66 664,00 Kč |
| 14 000 | 6,60308 Kč | 92 443,12 Kč |
| 20 000 | 6,54211 Kč | 130 842,20 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |











