RF Balun 625MHz ~ 2.8GHz 50 / 50Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 625MHz ~ 2.8GHz 50 / 50Ohm 0805 (2012 Metric)
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

1720BL15B0050001E

DigiKey Part Number
712-1720BL15B0050001ETR-ND - Tape & Reel (TR)
712-1720BL15B0050001ECT-ND - Cut Tape (CT)
712-1720BL15B0050001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1720BL15B0050001E
Description
BALUN 625MHZ-2.8GHZ 50/50 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 625MHz ~ 2.8GHz 50 / 50Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1720BL15B0050001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
625MHz ~ 2.8GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,84500 Kč68,45 Kč
256,58480 Kč164,62 Kč
506,40020 Kč320,01 Kč
1006,21330 Kč621,33 Kč
2505,97268 Kč1 493,17 Kč
5005,79544 Kč2 897,72 Kč
1 0005,62242 Kč5 622,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,28824 Kč21 152,96 Kč
8 0005,12713 Kč41 017,04 Kč
12 0005,03474 Kč60 416,88 Kč
20 0004,92025 Kč98 405,00 Kč
28 0004,84600 Kč135 688,00 Kč
40 0004,76833 Kč190 733,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč