
5500BP41A0665001E | |
|---|---|
DigiKey Part Number | 712-5500BP41A0665001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5500BP41A0665001E |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 665MHz Bandwidth 2.5dB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 25.5GHz Center | |
Bandwidth | 665MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,16857 Kč | 18 337,14 Kč |
| Unit Price without VAT: | 9,16857 Kč |
|---|---|
| Unit Price with VAT: | 11,09397 Kč |










