



0900BL15C0050001E | |
|---|---|
DigiKey Part Number | 712-0900BL15C0050001ETR-ND - Tape & Reel (TR) 712-0900BL15C0050001ECT-ND - Cut Tape (CT) 712-0900BL15C0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900BL15C0050001E |
Description | BALUN 800MHZ-1GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0900BL15C0050001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 8,55880 Kč | 213,97 Kč |
| 50 | 8,31100 Kč | 415,55 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,75416 Kč | 1 938,54 Kč |
| 500 | 7,52274 Kč | 3 761,37 Kč |
| 1 000 | 7,29660 Kč | 7 296,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,47216 Kč | 25 888,64 Kč |
| 8 000 | 6,27394 Kč | 50 191,52 Kč |
| 12 000 | 6,16025 Kč | 73 923,00 Kč |
| 20 000 | 6,01948 Kč | 120 389,60 Kč |
| 28 000 | 5,92823 Kč | 165 990,44 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










