
HHM1932A2 | |
|---|---|
DigiKey Part Number | 445-175603-2-ND - Tape & Reel (TR) 445-175603-1-ND - Cut Tape (CT) 445-175603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1932A2 |
Description | BALUN 862MHZ-894MHZ 50/100 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 894MHz 50 / 100Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 894MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 250 | 3,11192 Kč | 777,98 Kč |
| 500 | 3,02120 Kč | 1 510,60 Kč |
| 1 000 | 2,93258 Kč | 2 932,58 Kč |
| 5 000 | 2,73415 Kč | 13 670,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,55182 Kč | 25 518,20 Kč |
| 20 000 | 2,47452 Kč | 49 490,40 Kč |
| 30 000 | 2,43017 Kč | 72 905,10 Kč |
| 50 000 | 2,37520 Kč | 118 760,00 Kč |
| 70 000 | 2,33954 Kč | 163 767,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


