

0433AT62A0020001E | |
---|---|
DigiKey Part Number | 712-0433AT62A0020001ETR-ND - Tape & Reel (TR) 712-0433AT62A0020001ECT-ND - Cut Tape (CT) 712-0433AT62A0020001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0433AT62A0020001E |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8.5dB | |
Gain | -4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 26,68300 Kč | 266,83 Kč |
25 | 24,25440 Kč | 606,36 Kč |
100 | 21,59650 Kč | 2 159,65 Kč |
250 | 20,32840 Kč | 5 082,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 16,62900 Kč | 8 314,50 Kč |
1 000 | 16,40363 Kč | 16 403,63 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |