
SI4455DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4455DY-T1-GE3TR-ND - Tape & Reel (TR) SI4455DY-T1-GE3CT-ND - Cut Tape (CT) SI4455DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4455DY-T1-GE3 |
Description | MOSFET P-CH 150V 2A 8SO |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2A (Ta) 5.9W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4455DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 295mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 100 | 21,35080 Kč | 2 135,08 Kč |
| 500 | 17,02392 Kč | 8 511,96 Kč |
| 1 000 | 15,63301 Kč | 15 633,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,12771 Kč | 35 319,28 Kč |
| 5 000 | 13,19787 Kč | 65 989,35 Kč |
| 7 500 | 12,72440 Kč | 95 433,00 Kč |
| 12 500 | 12,46757 Kč | 155 844,62 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |






