
VPDD501W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501W103K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501W103K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501W103K1GV001E |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501W103K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206CC103KAT1A | KYOCERA AVX | 7 181 | 478-2955-1-ND | 8,82000 Kč | Upgrade |
| CL31B103KHFNFNE | Samsung Electro-Mechanics | 157 982 | 1276-3077-1-ND | 2,94000 Kč | Upgrade |
| CL31B103KHFNNNE | Samsung Electro-Mechanics | 886 765 | 1276-3078-1-ND | 5,46000 Kč | Upgrade |
| SMK316B7103KF-T | Taiyo Yuden | 4 454 | 587-1318-1-ND | 6,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,53660 Kč | 126,83 Kč |
| 100 | 2,24260 Kč | 224,26 Kč |
| 500 | 1,74452 Kč | 872,26 Kč |
| 1 000 | 1,59102 Kč | 1 591,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40183 Kč | 4 205,49 Kč |
| 6 000 | 1,30933 Kč | 7 855,98 Kč |
| 9 000 | 1,26301 Kč | 11 367,09 Kč |
| 15 000 | 1,21170 Kč | 18 175,50 Kč |
| 21 000 | 1,18170 Kč | 24 815,70 Kč |
| 30 000 | 1,15285 Kč | 34 585,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


