


1206CC103KAT1A | |
|---|---|
DigiKey Part Number | 478-2955-2-ND - Tape & Reel (TR) 478-2955-1-ND - Cut Tape (CT) 478-2955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206CC103KAT1A |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 50 | 3,95180 Kč | 197,59 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 500 | 2,80996 Kč | 1 404,98 Kč |
| 1 000 | 2,58863 Kč | 2 588,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,40679 Kč | 4 813,58 Kč |
| 4 000 | 2,25723 Kč | 9 028,92 Kč |
| 6 000 | 2,18232 Kč | 13 093,92 Kč |
| 10 000 | 2,09932 Kč | 20 993,20 Kč |
| 14 000 | 2,05080 Kč | 28 711,20 Kč |
| 20 000 | 2,00411 Kč | 40 082,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

