


SMK316B7103KF-T | |
|---|---|
DigiKey Part Number | 587-1318-2-ND - Tape & Reel (TR) 587-1318-1-ND - Cut Tape (CT) 587-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316B7103KF-T |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7103KF-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,89360 Kč | 144,68 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 2,00908 Kč | 1 004,54 Kč |
| 1 000 | 1,83795 Kč | 1 837,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62672 Kč | 4 880,16 Kč |
| 6 000 | 1,52341 Kč | 9 140,46 Kč |
| 9 000 | 1,47170 Kč | 13 245,30 Kč |
| 15 000 | 1,41440 Kč | 21 216,00 Kč |
| 21 000 | 1,38091 Kč | 28 999,11 Kč |
| 30 000 | 1,34869 Kč | 40 460,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

