
EMCT500W473M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT500W473M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT500W473M1GV001ECT-ND - Cut Tape (CT) 709-EMCT500W473M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT500W473M1GV001E |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT500W473M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -55°C ~ 125°C | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 50 | 7,39700 Kč | 369,85 Kč |
| 100 | 6,72340 Kč | 672,34 Kč |
| 500 | 5,67044 Kč | 2 835,22 Kč |
| 1 000 | 5,30271 Kč | 5 302,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,97917 Kč | 19 916,68 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |



