100 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500G101M1GV001T

DigiKey Part Number
709-EMCP500G101M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500G101M1GV001TCT-ND - Cut Tape (CT)
709-EMCP500G101M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500G101M1GV001T
Description
CAP PASSTHRU 100PF 20% 50V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP500G101M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
100 pF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,34700 Kč43,47 Kč
503,18320 Kč159,16 Kč
1002,82630 Kč282,63 Kč
5002,22620 Kč1 113,10 Kč
1 0002,04080 Kč2 040,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,76315 Kč7 052,60 Kč
8 0001,66000 Kč13 280,00 Kč
12 0001,60834 Kč19 300,08 Kč
20 0001,55110 Kč31 022,00 Kč
28 0001,51765 Kč42 494,20 Kč
40 0001,48546 Kč59 418,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč