0.047 µF Feed Through Capacitor 16V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP160W473M1GV001T

DigiKey Part Number
709-EMCP160W473M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP160W473M1GV001TCT-ND - Cut Tape (CT)
709-EMCP160W473M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP160W473M1GV001T
Description
CAP PASSTHRU 0.047UF 16V 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 16V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP160W473M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.047 µF
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
504,99340 Kč249,67 Kč
1004,47890 Kč447,89 Kč
5003,61040 Kč1 805,20 Kč
1 0003,34225 Kč3 342,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,94030 Kč11 761,20 Kč
8 0002,79092 Kč22 327,36 Kč
12 0002,71611 Kč32 593,32 Kč
20 0002,63318 Kč52 663,60 Kč
28 0002,58470 Kč72 371,60 Kč
40 0002,53806 Kč101 522,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč