0.22 µF Feed Through Capacitor 10V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP100W224M1GV001T

DigiKey Part Number
709-EMCP100W224M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP100W224M1GV001TCT-ND - Cut Tape (CT)
709-EMCP100W224M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP100W224M1GV001T
Description
CAP PASSTHRU 0.22UF 20% 10V 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 10V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP100W224M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
10V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275 184
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,69000 Kč56,90 Kč
504,22480 Kč211,24 Kč
1003,77330 Kč377,33 Kč
5003,01574 Kč1 507,87 Kč
1 0002,78203 Kč2 782,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,43136 Kč9 725,44 Kč
8 0002,30112 Kč18 408,96 Kč
12 0002,23587 Kč26 830,44 Kč
20 0002,16357 Kč43 271,40 Kč
28 0002,12131 Kč59 396,68 Kč
40 0002,08063 Kč83 225,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč