
BR25H1MFVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H1MFVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H1MFVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H1MFVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H1MFVT-5ACE2 |
Description | 1MBIT, SPI BUS, HIGH SPEED WRITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 37,39320 Kč | 934,83 Kč |
| 50 | 36,56600 Kč | 1 828,30 Kč |
| 100 | 35,72810 Kč | 3 572,81 Kč |
| 250 | 34,62320 Kč | 8 655,80 Kč |
| 500 | 33,78914 Kč | 16 894,57 Kč |
| 1 000 | 32,96161 Kč | 32 961,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,66799 Kč | 95 003,97 Kč |
| 6 000 | 30,86755 Kč | 185 205,30 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











