10000 pF Feed Through Capacitor 16V 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCF160W103M1GV001T

DigiKey Part Number
709-EMCF160W103M1GV001TTR-ND - Tape & Reel (TR)
709-EMCF160W103M1GV001TCT-ND - Cut Tape (CT)
709-EMCF160W103M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCF160W103M1GV001T
Description
CAP PASSTHRU 10000PF 16V 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 16V 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMCF160W103M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.045" L x 0.025" W (1.14mm x 0.64mm)
Height (Max)
0.020" (0.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,55700 Kč45,57 Kč
503,34700 Kč167,35 Kč
1002,97540 Kč297,54 Kč
5002,35010 Kč1 175,05 Kč
1 0002,15670 Kč2 156,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,86714 Kč7 468,56 Kč
8 0001,75958 Kč14 076,64 Kč
12 0001,70572 Kč20 468,64 Kč
20 0001,64602 Kč32 920,40 Kč
28 0001,61113 Kč45 111,64 Kč
40 0001,57756 Kč63 102,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč