
EMCF160W103M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF160W103M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF160W103M1GV001TCT-ND - Cut Tape (CT) 709-EMCF160W103M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF160W103M1GV001T |
Description | CAP PASSTHRU 10000PF 16V 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 16V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF160W103M1GV001T Models |
Category | Voltage - Rated 16V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 10000 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,35010 Kč | 1 175,05 Kč |
| 1 000 | 2,15670 Kč | 2 156,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,86714 Kč | 7 468,56 Kč |
| 8 000 | 1,75958 Kč | 14 076,64 Kč |
| 12 000 | 1,70572 Kč | 20 468,64 Kč |
| 20 000 | 1,64602 Kč | 32 920,40 Kč |
| 28 000 | 1,61113 Kč | 45 111,64 Kč |
| 40 000 | 1,57756 Kč | 63 102,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




