
ZM-333-B | |
|---|---|
DigiKey Part Number | 289-ZM-333-B-ND |
Manufacturer | |
Manufacturer Product Number | ZM-333-B |
Description | 12VDC BLUE LED SIGN MODULE 170 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 465nm | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 12lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 170° | |
Features | IP67 | |
Size / Dimension | 7498.08mm L x 12.29mm W (55.37mm L per Segment) | |
Height | 8.46mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 50 | 53,55540 Kč | 2 677,77 Kč |
| 100 | 50,25060 Kč | 5 025,06 Kč |
| 500 | 44,38518 Kč | 22 192,59 Kč |
| 1 000 | 42,47680 Kč | 42 476,80 Kč |
| 2 000 | 40,86237 Kč | 81 724,74 Kč |
| 5 000 | 39,10446 Kč | 195 522,30 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |





